VOLTCRAFT BC-300 NiMH AAA , AA Charger for cylindrical cells

  • Item no.: 200121
  • Manufacturer no.: 200121
  • EAN: 4016138565287

This compact and economical charger from Voltcraft has been designed with the preservation of your rechargeable batteries in mind. Its gentle charge cycle avoids overloading, which reduces a battery's lifetime so that you avoid having to buy expensiv…

  • Item no.: 200121
  • Manufacturer no.: 200121
  • EAN: 4016138565287

This compact and economical charger from Voltcraft has been designed with the preservation of your rechargeable batteries in mind. Its gentle charge cycle avoids overloading, which reduces a battery's lifetime so that you avoid having to buy expensiv…

Matching rechargeable battery NiMH
Suitable for battery size AAA , AA
Charging slots 4
AAA 4
AA 4
Operating voltage 230 V / AC
Max. charging current per slot 300 mA
Charging current (AAA) 300 mA
Charging current (AA) 300 mA
Features Individual slot monitoring , Graphic display , Battery voltage based auto switch-off , Timer settings
Charging time for AAs 420 min
Width 66 mm
Height 124 mm
T 25 mm
Weight 70 g
Product type Charger for cylindrical cells

Technical data

Matching rechargeable battery NiMH
Suitable for battery size AAA , AA
Charging slots 4
AAA 4
AA 4
Operating voltage 230 V / AC
Max. charging current per slot 300 mA
Charging current (AAA) 300 mA
Charging current (AA) 300 mA
Features Individual slot monitoring , Graphic display , Battery voltage based auto switch-off , Timer settings

Frequently bought together

Similar products

See and discover other items from category Universal Battery Chargers