VOLTCRAFT Clamp meter Calibrated to (ISO standards) Digital CAT II 600 V, CAT III 300 V Display (counts): 6000

  • Item no.: 1897223
  • Manufacturer no.: VC-9486115
  • EAN: 4053199920723

The Professional clip-on ammeter in handy design is particularly suitable for measurements on machines. It provides measurement functions, which are often only with large pliers are available. Due to the small size the use on machines with limited sp…

  • Item no.: 1897223
  • Manufacturer no.: VC-9486115
  • EAN: 4053199920723

The Professional clip-on ammeter in handy design is particularly suitable for measurements on machines. It provides measurement functions, which are often only with large pliers are available. Due to the small size the use on machines with limited sp…

  • Non-contact AC voltage detection: 80 - 600 V/AC
  • Inrush trigger:> 5 A, 100 ms
Amperage reading range DC (min.) 0.01 A
A DC reading range (max.) 300 A
A AC reading range (min.) 0.01 A
Amperage reading range AC (max.) 300 A
Basic accuracy 1.5 %
Measurement type True RMS
Frequency range 50 - 400 Hz
Power supply (details) 2 button cells (LR44)
Height 147 mm
Width 60 mm
Length 32 mm
Weight 140 g
Calibrated to
ISO standards
Reading category CAT II 600 V , CAT III 300 V
Current reading AC/DC
Type VC-9486115
Display Digital
Display (counts) 6000
Opening range of current clamps 25 mm
Product type Clamp meter

Technical data

  • Non-contact AC voltage detection: 80 - 600 V/AC
  • Inrush trigger:> 5 A, 100 ms
Amperage reading range DC (min.) 0.01 A
A DC reading range (max.) 300 A
A AC reading range (min.) 0.01 A
Amperage reading range AC (max.) 300 A
Basic accuracy 1.5 %
Measurement type True RMS
Frequency range 50 - 400 Hz
Power supply (details) 2 button cells (LR44)
Height 147 mm
Width 60 mm

Frequently bought together

Similar products

See and discover other items from category Multimeters