
Highlights & Details
SPAS-2400 USB Charger
- 4 USB charging ports
- Output 5 V/DC, 4800 mA (total)
- Max. 2400 mA per each pair of charging ports
Technical specifications
- Input voltage:12 - 24 V/DC
- Output voltage: 5 V/DC
- Output current: 4800 mA (total)
- Product type
USB charger
24 W
- Inputs
Cigarette lighter plug
- Input voltage
12 V DC
24 V DC
- Input voltage
12 - 24 V DC
- No. of outputs
4 x
- Outputs
USB
- Output voltage
5 V DC
- Output current (max.) - rounded
4.8 A
- Max. output current
4800 mA
- Max. output current per channel
2400 mA
- Type
CPAS-4800/4
- Dim
(L x W x H) 59 x 48 x 71 mm
- Height
71 mm
- Length
59 mm
- Width
48 mm
- Weight
43 g
- Factory colour
Silver
Black
- EuP Status
Exempt
- Used at
Car
HGV
- Type
Pulsed
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1362461 VOLTCRAFT CPAS-4800/4 USB charger 24 W USB Silver, Black Car, HGV
Conformity certificate
Conformity certificate 1362461 VOLTCRAFT CPAS-4800/4 USB charger 24 W USB Silver, Black Car, HGV
Warranty Terms
Warranty Terms 1362461 VOLTCRAFT CPAS-4800/4 USB charger 24 W USB Silver, Black Car, HGV
Description
The CAR-charger contains 4 high-current capable USB outputs with a maximum charging current of 2400 mA. The high power outputs can be used for quick-charging capable devices such as iPad ® etc. can be used. The outputs can be used simultaneously, if the maximum values of the individual outputs or the total current of 4800 mA or the total capacity of 24 W is not exceeded. The connection is made via the cigarette lighter socket in the car.
Features
- Auto Detect device detection for optimal charging control
- Battery indicator
- Overload protection
- Short-circuit-proof.
Scope of delivery
- USB car charger
- Operating instructions



