
Number
Highlights & Details
Voltcraft CPS-36W Car USB charger
- Intelligent charging technology: Fast charging
- 2 x USB-A Fast charging: 3.6-6 V/DC 3 A, 6-9 V/DC 2 A, 9-12 V/DC 1.5 A, Max. 18 W
- Power max. 36 W
- Input: 12-24 VDC 4 A max.
Technical specifications
- Product type
USB charger
36 W
- Inputs
Cigarette lighter plug
- Input voltage
12-24 V DC
- No. of outputs
2 x
- Outputs
2x USB-A
- Output voltage
3.6-6.5 V DC
6.5-9 V DC
9-12 V DC
- Output current (max.) - rounded
3 A
- Max. output current
3 A
- Type
CPS-36W
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- Dim
(L x W x H) 71 x 28 x 28 mm
- Height
28 mm
- Length
71 mm
- Width
28 mm
- Weight
34 g
- Factory colour
Black
- Used at
Car
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2203075 VOLTCRAFT CPS-36W Car USB charger Max. output current 3 A 2 x 2x USB-A
User & Safety Instructions
User & Safety Instructions 2203075 VOLTCRAFT CPS-36W Car USB charger Max. output current 3 A 2 x 2x USB-A
User & Safety Instructions 2203075 VOLTCRAFT CPS-36W Car USB charger Max. output current 3 A 2 x 2x USB-A
Warranty Terms
Warranty Terms 2203075 VOLTCRAFT CPS-36W Car USB charger Max. output current 3 A 2 x 2x USB-A
Description
Intelligent charging technology
The built-in intelligent charging technology automatically detects the connected devices and adjusts the output current and output voltage individually. The car charger can charge your devices as fast as possible and safely and prevents battery damage on your devices.
Easy charging of multiple devices
The car charger has 2 USB-A outputs. It allows you to charge up to two devices at the same time.
Features
- Over current protection
- Short circuit protection
- LED indicator
Scope of delivery
- Car charger
- User manual





