Highlights & Details
VOLTCRAFT DL-121TH DL-121TH Multi-channel data logger Unit of measurement Temperature, Humidity -40 up to 70 °C 0 up to 100 RH
- 32,000 measured values can be stored
- Measuring range of temperature: -40 up to +70°C
- Measuring range of air humidity: 0 – 100%
Technical specifications
- Accuracy: ±1°C, ±3 rH%
- Product type
Multi-channel data logger
- Unit of measurement
Temperature
Humidity
- Temperature resolution
0.1 °C
- Temperature reading range (min.)
-40 °C
- Temperature reading range (max.)
70 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 98 x 26 x 26 mm
- Resolution
0.1 (rH%, °C)
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Temperature reading range
-40 up to 70 °C
- Humidity reading accuracy
±3 rH %
- Temperature accuarcy (details)
±1°C
- Sample rate (max.)
24 h
- Sample rate (min.)
2 s
- Width
26 mm
- Height
26 mm
- Length
98 mm
- Memory (readings)
32000
- Power supply
Li battery (1/2 AA)
- Reading accuracy temperature
1 °C
- Type
DL-121TH
- Reading range
Temperature, humidity
- Humidity reading range
0 -100 rH %
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 105057 VOLTCRAFT DL-121TH DL-121TH Multi-channel data logger Unit of measurement Temperature, Humidity -40 up to 70 °C 0 up to
Information
Test Summary Report 105057 VOLTCRAFT DL-121TH DL-121TH Multi-channel data logger Unit of measurement Temperature, Humidity -40 up to 70 °C 0 up to
Conformity certificate
Conformity certificate 105057 VOLTCRAFT DL-121TH DL-121TH Multi-channel data logger Unit of measurement Temperature, Humidity -40 up to 70 °C 0 up to
Security datasheet
Security datasheet 105057 VOLTCRAFT DL-121TH DL-121TH Multi-channel data logger Unit of measurement Temperature, Humidity -40 up to 70 °C 0 up to
Warranty Terms
Warranty Terms 105057 VOLTCRAFT DL-121TH DL-121TH Multi-channel data logger Unit of measurement Temperature, Humidity -40 up to 70 °C 0 up to
Download
Download 105057 VOLTCRAFT DL-121TH DL-121TH Multi-channel data logger Unit of measurement Temperature, Humidity -40 up to 70 °C 0 up to
Description
Features
- Recording interval can be set from 2 seconds to 24 hours
- Calculation of the dew point
Scope of delivery
- VoltSoft – standard edition, analysis software
- Lithium battery
- USB protective cap
- Wall bracket
- Instructions for use
Hints
System requirements
- .Net framework v2.0 onward. · Windows® XP SP2/Windows Vista™/Windows® 7/8/8.1 · CD drive · USB interface.