Highlights & Details
Charger V-CHARGE ECO LiPo 1000
- Charging current 1A
- For up to 3 Lipo Cells
Technical specifications
- Type
V-CHARGE ECO LiPo 1000
- Product type
Scale model battery charger
- Operating voltage
230 V
- Operating voltage
100 - 240 V / AC
- Matching rechargeable battery
LiPolymer
- Max. charging capacity
10 W
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)
3
- Charging current (max.)
1 A
- Charging slots
1
- Balancer plug-in
XH
- Dim
(L x W x H) 97.6 x 56 x 28.8 mm
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)
2
- Weight
100 g
- Manufacturer part #
1460626
- Charger features
LED displays
- Width
56 mm
- Height
28.8 mm
- Length
97.6 mm
- Suitable for batteries
1 - 3
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1460626 VOLTCRAFT Eco LiPo 1000 Scale model battery charger 230 V 1 A LiPolymer
Conformity certificate
Conformity certificate 1460626 VOLTCRAFT Eco LiPo 1000 Scale model battery charger 230 V 1 A LiPolymer
Warranty Terms
Warranty Terms 1460626 VOLTCRAFT Eco LiPo 1000 Scale model battery charger 230 V 1 A LiPolymer
Description
Quick efficient charger for Lipo batteries.
Features
- Short-circuit proof
- Integrated balancer
- LED charging status indication
Scope of delivery
- Battery charger
- Power cable
- User manual.