VOLTCRAFT Endurance AA battery (rechargeable) NiMH 2600 mAh 1.2 V 4 pc(s)
The VOLTCRAFT Endurance battery combines the efficiency and environmental performance of a battery and the low self-discharge and storage capacity of a battery. This means that the battery after one year of storage still has 85% of its original capac…
The VOLTCRAFT Endurance battery combines the efficiency and environmental performance of a battery and the low self-discharge and storage capacity of a battery. This means that the battery after one year of storage still has 85% of its original capac…
VOLTCRAFT Endurance Mignon NiMH batteries 2600 mAh, 4
The VOLTCRAFT Endurance battery combines the efficiency and environmental performance of a battery and the low self-discharge and storage capacity of a battery. This means that the battery after one year of storage still has 85% of its original capacity. Thus, he is always ready for a longer period and need not be loaded first. Thus, the battery life increases. Thanks to the high performance and fast-charge capability, the Endurance also allows a continuous use in the toughest conditions. The immediate use after purchase is a big advantage. This is given as the battery is pre-charged and can be used immediately. In the long run, the Endurance is not only beneficial for you but also protects the environment.
Highlights & Details
- Minimal self-discharge
- Ready for immediate use
- Fast charging
- After 1 year of storage for about 85% of the original capacity available
- Set of 4
Facts
- Minimal self-discharge
- Comes preloaded
- Long shelf life
- After 1 year of storage for about 85% of the original capacity available
- Fast charging
- Recyclable
- High charge and discharge cycles
- High performance and efficiency
Comments
Customer reviews
Similar products
See and discover other items from category AA Rechargeables