VOLTCRAFT IPC-4 NiMH, NiCd, NiZn, Li-ion, LiHV, LiFePO AA , AAA , C, D, 10440, 10500, 12500, 12650, 13500, 13650, 14500,

  • Item no.: 1896843
  • Manufacturer no.: VC-1896843
  • EAN: 4053199918812

Innovative and intelligent charger for round cells.The IPC-4 charger can NiMH, NiCd, NiZn, Li-ion, LiHV and LiFePo rechargeable batteries charge, discharge, analyze and activate.Cyclic loading and unloadingIn this mode, the rechargeable battery can b…

  • Item no.: 1896843
  • Manufacturer no.: VC-1896843
  • EAN: 4053199918812

Innovative and intelligent charger for round cells.The IPC-4 charger can NiMH, NiCd, NiZn, Li-ion, LiHV and LiFePo rechargeable batteries charge, discharge, analyze and activate.Cyclic loading and unloadingIn this mode, the rechargeable battery can b…

  • LC-Display 320 x 240 pixels
  • USB charging current 2100 mA
  • 2 charging bays for 14650 to 26650 cells
Matching rechargeable battery NiMH , NiCd , NiZn , Li-ion , LiHV , LiFePO
Suitable for battery size AA , AAA , C , D , 10440 , 10500 , 12500 , 12650 , 13500 , 13650 , 14500 , 14650 , 16650 , 18650 , 20650 , 22650 , 26650
Charging slots 4
AAA 2
AA 4
Size C 2
Size D 1
Operating voltage 100 - 240 V , 12/24 V
Discharge current 0.1-1.5 A
Max. charging current per slot 3000 mA
Features Faulty battery detection , Battery recognition , Battery refresher/regenerator , Automatic battery test , Individual slot monitoring , Discharger function , Graphic display , Selectable charging current , Battery voltage based auto switch-off , Battery temperature monitoring , USB slot
Width 85 mm
Height 38 mm
Depth 122 mm
Weight 153 g
Product type Charger for cylindrical cells

Technical data

  • LC-Display 320 x 240 pixels
  • USB charging current 2100 mA
  • 2 charging bays for 14650 to 26650 cells
Matching rechargeable battery NiMH , NiCd , NiZn , Li-ion , LiHV , LiFePO
Suitable for battery size AA , AAA , C , D , 10440 , 10500 , 12500 , 12650 , 13500 , 13650 , 14500 , 14650 , 16650 , 18650 , 20650 , 22650 , 26650
Charging slots 4
AAA 2
AA 4
Size C 2
Size D 1
Operating voltage 100 - 240 V , 12/24 V
Discharge current 0.1-1.5 A
Max. charging current per slot 3000 mA

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Universal Battery Chargers