
Highlights & Details
IPC-8 multi-function charger
- 4 charging programs
- Automatic and manual mode
- innovative IPS-display
- suitable battery sizes Mignon (AA), Micro (AAA), 14500, 10440
Technical specifications
- LC-Display 320 x 240 pixels
- Cable length 500 mm
- Matching rechargeable battery
NiMH
NiCd
NiZn
Li-ion
LiHV
LiFePO
- Product type
Charger for cylindrical cells
- Suitable for battery size
AA
AAA
14500
10440
- Charging slots
8
- AAA
8
- AA
8
- Operating voltage
12 V to 5V
- Discharge current
0.1-1.0 A / slot
- Max. charging current per slot
1500 mA
- Charging current (AAA)
1500 mA
- Charging current (AA)
1500 mA
- Charger features
Faulty battery detection
Battery recognition
Battery refresher/regenerator
Automatic battery test
Individual slot monitoring
Discharger function
Graphic display
Selectable charging current
Battery voltage based auto switch-off
Battery temperature monitoring
- Width
189 mm
- Height
28 mm
- Depth
79 mm
- Weight
283 g
- Dim
(W x H x D) 189 x 28 x 79 mm
Documents & Downloads
Datasheet
Datasheet 1893032 VOLTCRAFT IPC-8 Charger for cylindrical cells NiMH, NiCd, NiZn, Li-ion, LiHV, LiFePO AA , AAA , 14500, 10440
User & Safety Instructions
User & Safety Instructions 1893032 VOLTCRAFT IPC-8 Charger for cylindrical cells NiMH, NiCd, NiZn, Li-ion, LiHV, LiFePO AA , AAA , 14500, 10440
Warranty Terms
Warranty Terms 1893032 VOLTCRAFT IPC-8 Charger for cylindrical cells NiMH, NiCd, NiZn, Li-ion, LiHV, LiFePO AA , AAA , 14500, 10440
Description
The IPC-8 charger can charge, discharge, analyze and activate NiMH, NiCd, Li-Ion, LiHV and LiFePo batteries.
The analysis function is for batteries that have not been used for more than 2 weeks or that have a poor discharge capacity. This program can also be used to determine the battery capacity or a drop in battery capacity. The activation mode is used for Deep Discharged batteries. Here, an attempt is made to reactivate the rechargeable battery by means of low current and charging/discharging cycle.
The operation is very simple and clearly arranged. The IPC-8 can be operated in automatic mode or even in manual mode all charging parameters can be set. The innovative IPS-display enables a clear, colored display of all parameters, as well as a simultaneous display of the charging curve. Thanks to USB input, the charger can be operated at any USB socket or even while traveling on a power bank.
This text is machine translated.
Features
- 4 charging programs (Charge, Discharge, activation, analysis)
- Automatic and manual operation
- Microprocessor-controlled
- Battery voltage based auto switch-off
- Individual slot monitoring
- Selectable charging/discharge current
- Automatic trickle charge
- Battery quick-test function
- Discharge function
- Detects defect or incorrectly inserted batteries
- Overcharge protection
- Simple operation via touch button
- Overload protection
- Temperature monitoring by means of 5 sensors
- Reverse polarity protection
- 3-way audio signal
- Innovative IPS display with background lighting
Scope of delivery
- IPC 8
- USB cable type C.
- Instructions.








