VOLTCRAFT P-600 Charger for cylindrical cells NiMH AAA , AA , C, D, 9V PP3

  • Item no.: 202600
  • Manufacturer no.: 202600
  • EAN: 4016138559644

The Voltcraft P-600 offers intelligent charging for AA, AAA, C, D and 9V batteries, controlled by a built-in microprocessor. Up to 4 batteries can be charged / discharged at once: Either 4x AA, AAA, C or D simultaneously or 2x 9V and 2x AA, AAA, C or…

  • Item no.: 202600
  • Manufacturer no.: 202600
  • EAN: 4016138559644

The Voltcraft P-600 offers intelligent charging for AA, AAA, C, D and 9V batteries, controlled by a built-in microprocessor. Up to 4 batteries can be charged / discharged at once: Either 4x AA, AAA, C or D simultaneously or 2x 9V and 2x AA, AAA, C or…

Matching rechargeable battery NiMH
Suitable for battery size AAA , AA , C , D , 9V PP3
Charging slots 6
AAA 4
AA 4
Size C 4
Size D 4
9 V 2
Operating voltage 100 - 240 V
Discharge current 400 mA
Max. charging current per slot 1300 mA
Charging current (AAA) 500 mA
Charging current (AA) 1300 mA
Charging current (C) 1300 mA
Charging current (mono) 1300 mA
9 V battery charging current 30 mA
Features Faulty battery detection , Battery refresher/regenerator , Individual slot monitoring , Discharger function , Trickle charging , Graphic display , Battery voltage based auto switch-off , Timer settings , USB slot
Charging time for AAs 100 min
Width 176 mm
Height 66 mm
Depth 130 mm
Weight 390 g
Dim (W x H x D) 176 x 66 x 130 mm
NiMH Yes
Product type Charger for cylindrical cells

Technical data

Matching rechargeable battery NiMH
Suitable for battery size AAA , AA , C , D , 9V PP3
Charging slots 6
AAA 4
AA 4
Size C 4
Size D 4
9 V 2
Operating voltage 100 - 240 V
Discharge current 400 mA

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Universal Battery Chargers