
Highlights & Details
USB charging station PS-10
- Blue LED power indicator for each output
- Short circuit protection
- Overload protection
Technical specifications
- Product type
USB charging station
66 W
- Input voltage
115 V AC
230 V AC
- Input voltage
100 - 240 V AC
- No. of outputs
10 x
- Outputs
USB
- Output voltage
5 V DC
- Output current (max.) - rounded
13.2 A
- Max. output current
13200 mA
- Type
PS-10
- PSU features
Auto-Detect
- Dim
(L x W x H) 210 x 140 x 30 mm
- Height
30 mm
- Length
210 mm
- Width
140 mm
- Weight
800 g
- Factory colour
Black
- EuP Status
Exempt
- Used at
Mains socket
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1418369 VOLTCRAFT PS-10 PS-10 66 W USB charging station Mains socket Max. output current 13200 mA 10 x USB Auto-Detect
Conformity certificate
Conformity certificate 1418369 VOLTCRAFT PS-10 PS-10 66 W USB charging station Mains socket Max. output current 13200 mA 10 x USB Auto-Detect
Warranty Terms
Warranty Terms 1418369 VOLTCRAFT PS-10 PS-10 66 W USB charging station Mains socket Max. output current 13200 mA 10 x USB Auto-Detect
Description
This text is machine translated.
Features
- Blue LED power indicator for each output
- Short circuit protection
- Overload protection
- Hi-Power USB outputs marked in color.
Scope of delivery
- Power supply unit
- 4 USB charging cable, 15 cm length (USB-A -> Micro-USB)
- User manual.


