VOLTCRAFT SPAS-8004 VC-8331410 USB charger Mains socket Max. output current 8 A 5 x USB, USB-C socket

  • Item no.: 1666282
  • Manufacturer no.: VC-8331410
  • EAN: 4053199521708

The USB charger SPAS 8004 has 5 USB power outputs (4 x USB-A, 1 x USB-C™) for charging via the USB (e.g. smartphones, tablets, Apple devices, etc.). The power is supplied via a built-in power supply. The USB power outputs share the available current.…

  • Item no.: 1666282
  • Manufacturer no.: VC-8331410
  • EAN: 4053199521708

The USB charger SPAS 8004 has 5 USB power outputs (4 x USB-A, 1 x USB-C™) for charging via the USB (e.g. smartphones, tablets, Apple devices, etc.). The power is supplied via a built-in power supply. The USB power outputs share the available current.…

  • with 1 type C output
Output voltage 5 V DC
Input voltage 100-240 V/50-60 Hz
Weight 220 g
Type SPAS-8004
Colour Rubber black
Height 60 mm
Length 72 mm
Width 30 mm
Inputs Mains socket
Output USB
Max. output current 8 A
No. of outputs 5 x
Outputs USB , USB-C socket
Max. output current per channel 2.4 A
Used at Mains socket
Power
40 W
Cable length 1 m
Product type USB charger

Technical data

  • with 1 type C output
Output voltage 5 V DC
Input voltage 100-240 V/50-60 Hz
Weight 220 g
Type SPAS-8004
Colour Rubber black
Height 60 mm
Length 72 mm
Width 30 mm
Inputs Mains socket
Output USB

Frequently bought together

Similar products

See and discover other items from category USB Chargers