VOLTCRAFT SPS-2100g SPS-2100g USB charger Mains socket Max. output current 2100 mA 1 x USB, Galaxy Tab connector

  • Item no.: 1219948
  • Manufacturer no.: SPS-2100g
  • EAN: 4016138919936

This text is machine translated.Universal charger with USB-connection. The connection of the power supply is provided via the existing mains socket. The enclosed adapter cable enables the connection of galaxy tablet devices. The connection cable can …

  • Item no.: 1219948
  • Manufacturer no.: SPS-2100g
  • EAN: 4016138919936

This text is machine translated.Universal charger with USB-connection. The connection of the power supply is provided via the existing mains socket. The enclosed adapter cable enables the connection of galaxy tablet devices. The connection cable can …

Type Synchronised
Output voltage 5 V DC
Input voltage 100 - 240 V AC
Weight 47 g
Type SPS-2100g
Colour Black
Height 24 mm
Length 81 mm
Width 46 mm
EuP Status Step 2
Inputs Europlug
Input voltage 115 V AC , 230 V AC
Max. output current 2100 mA
No. of outputs 1 x
Outputs USB , Galaxy Tab connector
Max. output current per channel 2100 mA
Used at Mains socket
Power
10.5 W
Cable length 1 m
Product type USB charger

Technical data

Type Synchronised
Output voltage 5 V DC
Input voltage 100 - 240 V AC
Weight 47 g
Type SPS-2100g
Colour Black
Height 24 mm
Length 81 mm
Width 46 mm
EuP Status Step 2

Frequently bought together

Similar products

See and discover other items from category USB Chargers