VOLTCRAFT SPS-2400/2 SPS-2400/2 USB charger Mains socket Max. output current 2400 mA 2 x USB

  • Item no.: 1013165
  • Manufacturer no.: SPS-2400/2
  • EAN: 4016138861808

This text is machine translated.

Universally usable power adapter with 2 USB ports. The max. output current of 2400 mA is divided by the two outputs. Ideal for common smartphones and devices with USB-supply.

  • Item no.: 1013165
  • Manufacturer no.: SPS-2400/2
  • EAN: 4016138861808

This text is machine translated.

Universally usable power adapter with 2 USB ports. The max. output current of 2400 mA is divided by the two outputs. Ideal for common smartphones and devices with USB-supply.

Type Synchronised
Input voltage 100 - 240 V AC
Weight 60 g
Type SPS-2400/2
Colour Black
Height 35 mm
Length 85 mm
Width 48 mm
EuP Status Step 2
Inputs Europlug
Input voltage 115 V AC , 230 V AC
Max. output current 2400 mA
No. of outputs 2 x
Outputs USB
Max. output current per channel 1200 mA
Used at Mains socket
Power
12 W
Product type USB charger

Technical data

Type Synchronised
Input voltage 100 - 240 V AC
Weight 60 g
Type SPS-2400/2
Colour Black
Height 35 mm
Length 85 mm
Width 48 mm
EuP Status Step 2
Inputs Europlug

Frequently bought together

Similar products

See and discover other items from category USB Chargers