VOLTCRAFT SPS-2503/R VC-8366350 Mains PSU (fixed voltage) Mains socket Max. output current 2500 mA 1 x Micro USB Raspber

  • Item no.: 1673270
  • Manufacturer no.: VC-8366350
  • EAN: 4053199535668

The charger is equipped with a fixed connected cable with micro USB plug. The Long Range input is a global operation possible The charger can be used for many smartphones and mobile phones as well as for various USB applications such as MP3 players, …

  • Item no.: 1673270
  • Manufacturer no.: VC-8366350
  • EAN: 4053199535668

The charger is equipped with a fixed connected cable with micro USB plug. The Long Range input is a global operation possible The charger can be used for many smartphones and mobile phones as well as for various USB applications such as MP3 players, …

  • Raspberry Pi 3 Charger with 3m cable
Output voltage 5 V DC
Input voltage 100-240 V/50-60 Hz
Weight 131 g
Type SPS-2503/R
Colour Black
Height 63 mm
Length 46 mm
Width 24 mm
EuP Status Step 2
Inputs EU socket
Output Micro USB
Features Raspberry Pi 3 compatibility
Max. output current 2500 mA
No. of outputs 1 x
Outputs Micro USB
Max. output current per channel 2500 mA
Used at Mains socket
Power
15 W
Cable length 3 m
Product type Mains PSU (fixed voltage)

Technical data

  • Raspberry Pi 3 Charger with 3m cable
Output voltage 5 V DC
Input voltage 100-240 V/50-60 Hz
Weight 131 g
Type SPS-2503/R
Colour Black
Height 63 mm
Length 46 mm
Width 24 mm
EuP Status Step 2
Inputs EU socket

Frequently bought together

Similar products

See and discover other items from category USB Chargers