VOLTCRAFT V-Charge 120 Touch Duo Scale model multifunction charger 12 V, 230 V 12 A LiPolymer, Li-ion, LiFePO, NiCd, NiM

  • Item no.: 1490909
  • Manufacturer no.: 1490909
  • EAN: 4016139095011

This text is machine translated.The V-Charge 120 Touch Duo multifunction charger for all ambitious model makers: the ideal all-round charging device types of rechargeable batteries. Thanks to the multi-color touch-screen display is setting the values…

  • Item no.: 1490909
  • Manufacturer no.: 1490909
  • EAN: 4016139095011

This text is machine translated.The V-Charge 120 Touch Duo multifunction charger for all ambitious model makers: the ideal all-round charging device types of rechargeable batteries. Thanks to the multi-color touch-screen display is setting the values…

Type V-Charge 120 Touch Duo
Operating voltage 11 - 18 V / DC , 100 - 240 V
Max. charging capacity 2x 120 W
Charging current (max.) 12 A
Max. discharge power 2x 10 W
Discharge current 0.1 -5 A
Charging slots 2
Connector system 4 mm
Balancer plug-in XH
Height 60 mm
Length 180 mm
Width 139 mm
Matching rechargeable battery LiPolymer , Li-ion , LiFePO , NiCd , NiMH , Lead-acid
Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.) 6
Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.) 1
Suitable for (no. of NiCd/NiMH batteries) (max.) 15
Suitable for (No. of NiCd/NiMH batteries) (min.) 1
Suitable for lead-type rechargeables (max.) 20 V
Suitable for lead-type rechargeables (min.) 2 V
Manufacturer part # 1490909
Operating voltage 12 V , 230 V
Weight 1200 g
Product type Scale model multifunction charger

Technical data

Type V-Charge 120 Touch Duo
Operating voltage 11 - 18 V / DC , 100 - 240 V
Max. charging capacity 2x 120 W
Charging current (max.) 12 A
Max. discharge power 2x 10 W
Discharge current 0.1 -5 A
Charging slots 2
Connector system 4 mm
Balancer plug-in XH
Height 60 mm

Frequently bought together

Similar products

See and discover other items from category Model Making Multi-Purpose Chargers