
Highlights & Details
Charger V-CHARGE ECO LiPo 2000
- Charging current 2A
- For up to 3 Lipo Cells
Technical specifications
- Type
V-CHARGE ECO LiPo 2000
- Operating voltage
100 - 240 V / AC
- Max. charging capacity
25 W
- Charging current (max.)
2 A
- Charging slots
1
- Balancer plug-in
XH
- Dim
(L x W x H) 110 x 70 x 40 mm
- Height
40 mm
- Length
110 mm
- Width
70 mm
- Matching rechargeable battery
LiPolymer
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)
3
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)
2
- Manufacturer part #
1409523
- Operating voltage
230 V
- Weight
161 g
- Product type
Scale model battery charger
Documents & Downloads
Datasheet
Datasheet 1409523 VOLTCRAFT V-Charge Eco LiPo 2000 Scale model battery charger 230 V 2 A LiPolymer
User & Safety Instructions
User & Safety Instructions 1409523 VOLTCRAFT V-Charge Eco LiPo 2000 Scale model battery charger 230 V 2 A LiPolymer
Warranty Terms
Warranty Terms 1409523 VOLTCRAFT V-Charge Eco LiPo 2000 Scale model battery charger 230 V 2 A LiPolymer
Description
The V-CHARGE ECO offers classic-style plug & play an easy-to-use battery charger for Lipo batteries.
Simply connect the rechargeable battery, mains plug in the socket and wait until the battery is fully charged - done! It's as easy as it gets.
Features
- Short-circuit proof
- Integrated balancer
- LED charging status indication
Scope of delivery
- Battery charger
- Power cord
- User manual (CD).













