
Highlights & Details
“V-Charge Eco Quad Lipo” charger
- Charging 4 rechargeable batteries at the same time
- Perfectly suitable for Race copter pilots.
- 4x LED status lights
Technical specifications
- Product type
Scale model battery charger
- Operating voltage
12 V
32 V
- Matching rechargeable battery
LiPolymer
- Max. charging capacity
200 W
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)
4
- Charging current (max.)
5 A
- Charging slots
4
- Connector system
XH
- Dim
(L x W x H) 128 x 128 x 43.5 mm
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)
3
- Weight
280 g
- Manufacturer part #
1590606
- Width
128 mm
- Height
43.5 mm
- Length
128 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1590606 VOLTCRAFT V-Charge Eco Quad Scale model battery charger 12 V, 32 V 5 A LiPolymer
Information
Information 1590606 VOLTCRAFT V-Charge Eco Quad Scale model battery charger 12 V, 32 V 5 A LiPolymer
Conformity certificate
Conformity certificate 1590606 VOLTCRAFT V-Charge Eco Quad Scale model battery charger 12 V, 32 V 5 A LiPolymer
Warranty Terms
Warranty Terms 1590606 VOLTCRAFT V-Charge Eco Quad Scale model battery charger 12 V, 32 V 5 A LiPolymer
Description
This “V-CHARGE ECO Quad Lipo” charger has four independent charging channels, each of which features a coloured LED indicator and a control button.
The charger is designed to charge LiPo rechargeable batteries with 3 (rated voltage = 11.1 V) or 4 (rated voltage = 14.8 V) cells.
The charging current for each channel can be set to 2 A, 3 A or 5 A. The maximum total charging power is 200 W (shared between the four channels). Each channel has a maximum charging power of 84 W.
The charger features a built-in balancer that monitors the voltage of each battery cell and ensures that all cells have the same voltage.
The charger features a DC input (11–32 V/DC) and can be powered with a suitable DC power adapter, a car lead-acid battery, or a suitably powerful LiPo rechargeable battery.
This text is machine translated.
Features
- 3 Input modes
- Balancer-function
- Built-in fan
- Unique dust-protection design.
Scope of delivery
- Battery charger
- XT-30 charging cable
- Instructions on CD only DE and GB.







