Highlights & Details
Voltcraft WPB-10000 Wireless charging power bank
- Capacity: 10000 mAh
- Qi Certified 10 W wireless charging
- 1x USB-C in/out 18 W
- 1x USB-A Fast charging output 5 V/3 A, 9 V/2 A, 12 V/1.5 A
- Suction-cups for attaching with the device
- Intelligent charging technology: Power Delivery, Fast Charging
Technical specifications
- Micro USB Input: DC5V/2 A, 9V/2 A
- Type-C Input: DC5V/2.5 A, 9V/2 A
- Output (USB-A, Type-C): DC5V/3 A, 9V/2 A, 12V/1.5 A, PD 18W max.
- Wireless Output: 10W
- Product type
Wireless Powerbank
- Capacity (mAh, Ah)
10000 mAh
- Charging current (max.)
3 A
- Technology
LiPo
- Length
101 mm
- Width
67.5 mm
- Height
22 mm
- Weight
220 g
- Factory colour
Black
- Wireless charging
Yes
9086
- Charging method
Power Delivery
Fast Charge
- Dim
(L x W x H) 101 x 67.5 x 22 mm
- Connector type
Micro USB 1x
USB-C® 1x
USB-A 1x
- USB-C voltage output (max.)
9 V
- USB-C current output (max.)
2 A
- USB-C voltage input (max.)
9 V
- USB-C current input (max.)
2 A
- Outputs
Inductive charging standard
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2203056 VOLTCRAFT VC-11015280 Wireless charging power bank 3 A 10000 mAh Outputs Inductive charging standard Black
Information
Test Summary Report 2203056 VOLTCRAFT VC-11015280 Wireless charging power bank 3 A 10000 mAh Outputs Inductive charging standard Black
Security datasheet
Security datasheet 2203056 VOLTCRAFT VC-11015280 Wireless charging power bank 3 A 10000 mAh Outputs Inductive charging standard Black
Warranty Terms
Warranty Terms 2203056 VOLTCRAFT VC-11015280 Wireless charging power bank 3 A 10000 mAh Outputs Inductive charging standard Black
Description
Wireless charging
The WPB-10000 supports Qi™ wireless charging standard for smartphones and tablets. Place your mobile device on the wireless charger of the power bank. Charging starts as soon as the charger recognises the device.
Intelligent charging technology
This power bank features built-in intelligent charging technology. It automatically detects the connected devices and adjusts the output current and output voltage individually. The power bank can charge your devices as fast as possible and safely and prevents battery damage on your devices
Easy charging of multiple devices
The power bank has one USB-C™, one USB-A, and wireless outputs. It allows you to charge up to three devices at the same time.
Features
- Charging time (empty to full): 5 hours (Micro-USB 5 V/ 2 A); 4.5 hours (USB-C™ 5 V/ 2.5 A) and 3 hours (USB-C™ 9 V/ 2 A)
- Total power output max. 18 W
- 4 LED power rate indicators
- 1 LED wireless charging status indicator
- Short circuit protection
- Over-charge protection
- Overload protection
- Wireless charging compatible with Apple iPhone and Samsung Galaxy
Scope of delivery
- Power bank
- Micro USB cable
- User manual