VOLTCRAFT VC-13 Handheld multimeter Digital CAT III 600 V Display (counts): 4000

  • Item no.: 1378821
  • Manufacturer no.: VC-13
  • EAN: 4016138995480

This text is machine translated.

The multimeter VC-13 recognizes the measured signal and provides the corresponding measurement function automatically. A measurement error is excluded.

  • Item no.: 1378821
  • Manufacturer no.: VC-13
  • EAN: 4016138995480

This text is machine translated.

The multimeter VC-13 recognizes the measured signal and provides the corresponding measurement function automatically. A measurement error is excluded.

  • Dim. Depth: 35 mm
  • Acoustic continuity test:< 30 Ω
Voltage reading range DC (min.) 0.01 V
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 0.01 V
V AC reading range (max.) 600 V
Reading range - resistance 1 Ω - 10 MΩ
DC resistance 10 MΩ
AC resistance 10 MΩ
Basic accuracy 1.5 %
Measurement type True RMS
Frequency range 50 - 60 Hz
Power supply (details) 2x AAA battery
Height 123 mm
Width 65 mm
Weight 140 g
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT III 600 V
Voltage metering AC/DC
Type VC-13
Display Digital
Display (counts) 4000
Product type Handheld multimeter

Technical data

  • Dim. Depth: 35 mm
  • Acoustic continuity test:< 30 Ω
Voltage reading range DC (min.) 0.01 V
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 0.01 V
V AC reading range (max.) 600 V
Reading range - resistance 1 Ω - 10 MΩ
DC resistance 10 MΩ
AC resistance 10 MΩ
Basic accuracy 1.5 %
Measurement type True RMS
Frequency range 50 - 60 Hz

Frequently bought together

Similar products

See and discover other items from category Multimeters