VOLTCRAFT VC-310 Clamp meter Calibrated to (ISO standards) Digital CAT II 600 V, CAT III 300 V Display (counts): 2000
This ultracompact entry-level clamp meter features state-of-the-art ergonomic technology and represents excellent value for money. The clamp meter enables non-contact AC readings. The clamp attachment makes separating circuits completely unnecessary.…
- Warranty: 24 months
- Manufacturer: VOLTCRAFT
This ultracompact entry-level clamp meter features state-of-the-art ergonomic technology and represents excellent value for money. The clamp meter enables non-contact AC readings. The clamp attachment makes separating circuits completely unnecessary.…
- Warranty: 24 months
- Manufacturer: VOLTCRAFT
Technical data
A AC reading range (min.) | 0.001 A |
---|---|
Amperage reading range AC (max.) | 200 A |
Basic accuracy | 2.5 % |
Frequency range | 50/60 Hz |
Height | 158 mm |
Width | 60 mm |
Weight | 150 g |
Calibrated to | ISO standards |
Reading category | CAT II 600 V , CAT III 300 V |
Current reading | AC |
Type | VC-310 |
---|---|
Display | Digital |
Display (counts) | 2000 |
Dim | (W x H) 60 mm x 158 mm |
Opening range of current clamps | 16 mm |
Product type | Clamp meter |
Documents & Downloads
AC clamp-on ammeter VC-310 (K)
This ultracompact entry-level clamp meter features state-of-the-art ergonomic technology and represents excellent value for money. The clamp meter enables non-contact AC readings. The clamp attachment makes separating circuits completely unnecessary.
Compact and robust
The shock-proof device features a composite enclosure including a protective rubber layer. And the rubber-coating also provides lots of grip.
Clamp meter for no-break current readings
The clamp meter enables non-contact AC readings. The benefit of this method is using the clamp to take current readings without the need to switch off and separate power circuits. This prevents plant downtime.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
This text is machine translated.
Highlights & Details
- CAT II 600V, CAT III 300V
- Compact and robust
- 1 mA - 200 A AC.
- Averaged readings
- Warranty: 24 months
- Manufacturer: VOLTCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multimeters