Highlights & Details
VC135 Digital Multimeter (ISO-calibrated)
- CAT III 600V
- 2000 counts
- Manual range selector
- Non-contact voltage testing
- Additional ISO test certificate
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
600 V
- Reading range - resistance
0.1 Ω – 20 MΩ
- DC resistance
10 MΩ
- AC resistance
4.5 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
Average
- Frequency range
45 Hz - 400 Hz Hz
- Interfaces
none
- Power supply (details)
9 V battery
- Height
150 mm
- Width
75 mm
- Weight
200 g
ISO standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Type
VC135
- Display
Digital
- Display (counts)
2000
- Dim
(W x H) 75 mm x 150 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 124458 VOLTCRAFT VC135 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 2000
Warranty Terms
Warranty Terms 124458 VOLTCRAFT VC135 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 2000
Description
Voltcraft's VC135 handeld mulimieter is a compact entry-level tool well suited for a wide range of measurement tasks. The manual measuring range selection makes possible the measurement and display of measured value with a defined resolution. A voltage reading range stretching to 600 V enables tackling pro jobs safely. Other features, like resistance measurement, diode and continuity test and the hold function witness to the high-of-the-art technology of your measuring device. And all that comes at a very affordable price.
Compact and robust
The shock-proof device features a composite enclosure including a protective rubber layer. And the rubber-coating also provides lots of grip. A stand on the rear side lets you place the multimeter in a way that allows you to read the display, keeping your hands free for taking readings.
Reliable readings thanks to ISO calibration
Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.
Features
- Diode testing
- Acoustic continuity tester
- Non-contact AC voltage tester
- Hold function
- Low-battery indicator
- Robust enclosure with protective rubber coating.
Scope of delivery
- Test leads
- Battery
- User manual
- ISO calibration certificate