Highlights & Details
Digital multimeter VC 165 TRMS
- CAT III 600V
- True RMS measurement
- 2000 counts
- Auto range
- Non-contact AC voltage testing
- AC/DC reading range
- Built-in torch and display backlighting
- 600 V high-voltage fuses
Technical specifications
- Detection range NCV: 100 - 240 V/AC 50 - 60 Hz
- Voltage reading range DC (min.)
0.01 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.01 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω – 20 MΩ MΩ
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.7 %
- Measurement type (details)
True RMS
- Frequency range
45 - 400 Hz
- Interfaces
none
- Height
150 mm
- Width
75 mm
- Length
38 mm
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC165 TRMS
- Display
Digital
- Display (counts)
2000
- Dim
(L x W x H) 38 x 75 x 150 mm
Documents & Downloads
Datasheet
Datasheet 1340780 VOLTCRAFT VC165 TRMS Handheld multimeter Digital CAT III 600 V Display (counts): 2000
User & Safety Instructions
User & Safety Instructions 1340780 VOLTCRAFT VC165 TRMS Handheld multimeter Digital CAT III 600 V Display (counts): 2000
Information
Information 1340780 VOLTCRAFT VC165 TRMS Handheld multimeter Digital CAT III 600 V Display (counts): 2000
Conformity certificate
Conformity certificate 1340780 VOLTCRAFT VC165 TRMS Handheld multimeter Digital CAT III 600 V Display (counts): 2000
Warranty Terms
Warranty Terms 1340780 VOLTCRAFT VC165 TRMS Handheld multimeter Digital CAT III 600 V Display (counts): 2000
Description
The hand-held multimeter VC 165 from VOLTCRAFT ® is the ideal entry-level device for numerous measurement tasks in the household, hobby, leisure and crafts up to 600 V.
Through the economical purchase price and the compact dimensions of the device can also be used in several places, for example in house, in the garage, cellar, in the boat, etc. Each device must be placed. Thus one has, if necessary, and quickly a measuring device to hand. The very good price-performance ratio makes it possible.
Compact and robust
The shock-proof device features a composite enclosure including a protective rubber layer. And the rubber-coating also provides lots of grip. A stand on the rear side lets you place the multimeter in a way that allows you to read the display, keeping your hands free for taking readings.
Comfortable and safe
Autoranging makes taking readings easy as the results are always displayed at the best resolution possible. Selectable display lighting for optimum readabliliy in low-light conditions. With the extended voltage measurement range of up to 600 V and real effective value measurement (True RMS) run even professional tasks reliably and safely. This includes 3-phase power grids. Fuses protect amperage reading ranges against overload.
True RMS readings ensure accuracy
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are very common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or scale model speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.
Plenty of extra features
The built-in LED torch makes working ibn low-light conditions much easier. Other features, like resistance measurement, diode and continuity test and the hold function witness to the high-of-the-art technology of your measuring device. And all that comes at a very affordable price.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
Features
- AC/DC voltage measurement
- AC/DC current measurement up to 10 A
- Resistance measurement
- Diode testing
- Acoustic continuity tester
- Contactless AC voltage testing (NCV)
- Hold function
- Low-battery indicator
- Robust casing with protective rubber coating.
- Automatic measuring range selection (auto range)
- Selectable display backlighting
- Built-in torch
- Auto switch-off.
Scope of delivery
- Test leads
- 9 V battery
- User manual.