
Highlights & Details
VC175 Digital Multimeter (ISO-calibrated)
- CAT III 600V
- 4000 counts
- Auto range
- Non-contact voltage testing
- AC/DC reading range
- Capacitance testing
- Signal frequency/duty cycle readings
- Built-in torch and display backlighting
- Additional ISO test certificate
Technical specifications
- Voltage reading range DC (min.)
1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 40 MΩ
- Reading range - capacity
0.01 nF -100 µF
- Frequency reading range
10 Hz - 10 MHz
- DC resistance
10 MΩ
- AC resistance
4.5 MΩ
- Basic accuracy
0.8 %
- Measurement type (details)
Average
- Frequency range
45 Hz - 400 Hz Hz
- Interfaces
none
- Power supply (details)
9 V battery
- Height
150 mm
- Width
75 mm
- Weight
200 g
ISO standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC175
- Display
Digital
- Display (counts)
4000
- Dim
(W x H) 75 mm x 150 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 124461 VOLTCRAFT VC175 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000
Conformity certificate
Conformity certificate 124461 VOLTCRAFT VC175 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000
Warranty Terms
Warranty Terms 124461 VOLTCRAFT VC175 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000
Description
Robust and handy
The shock-proof device features a composite enclosure including a protective rubber layer. And the rubber-coated enclosure also provides lots of grip. A stand on the rear side lets you place the multimeter in a way that allows you to read the display. Keeps your hands free for taking readings.
Comfortable and safe
Autoranging makes taking readings easy as the results are always displayed at the best resolution possible. Selectable display lighting for optimum readabliliy in low-light conditions. A voltage reading range stretching to 600 V enables tackling pro jobs safely. This includes 3-phase power grids. Fuses protect amperage reading ranges against overload.
Plenty of extra features
The built-in LED torch makes working ibn low-light conditions much easier. Additional features of this hi-tech tool include hold function, diode and continuity testing as well as resistance, frequency and capacitance readings. And all that comes at a very affordable price.
Reliable readings thanks to ISO calibration
Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.
Features
- Diode testing
- Acoustic continuity tester
- Non-contact AC voltage tester
- Hold function
- Low-battery indicator
- Robust enclosure with protective rubber coating.
Scope of delivery
- Test leads
- Battery
- User manual
- ISO calibration certificate














