VOLTCRAFT VC175 Handheld multimeter Digital CAT III 600 V Display (counts): 4000
Robust unit with professional data entry and automatic scaling. VOLTCRAFT ® provides every user and scope of the right equipment. From entry-level to professional model. Always on the cutting edge of technology and the usual low price The VC100 serie…
- Warranty: 24 months
- Manufacturer: VOLTCRAFT
Robust unit with professional data entry and automatic scaling. VOLTCRAFT ® provides every user and scope of the right equipment. From entry-level to professional model. Always on the cutting edge of technology and the usual low price The VC100 serie…
- Warranty: 24 months
- Manufacturer: VOLTCRAFT
Technical data
Voltage reading range DC (min.) | 1 mV |
---|---|
Voltage DC reading range (max.) | 600 V |
V AC reading range (min.) | 1 mV |
V AC reading range (max.) | 600 V |
Amperage reading range DC (min.) | 0.1 µA |
A DC reading range (max.) | 10 A |
A AC reading range (min.) | 0.1 µA |
Amperage reading range AC (max.) | 10 A |
Reading range - resistance | 0.1 Ω - 40 MΩ |
Reading range - capacity | 0.01 nF -100 µF |
Frequency reading range | 10 Hz - 10 MHz |
---|---|
DC resistance | 10 MΩ |
AC resistance | 4.5 MΩ |
Basic accuracy | 0.8 % |
Measurement type | Average |
Frequency range | 45 Hz - 400 Hz Hz |
Interfaces | none |
Power supply (details) | 9 V battery |
Height | 150 mm |
Width | 75 mm |
Weight | 200 g |
Calibrated to | Manufacturer's standards (no certificate) |
Reading category | CAT III 600 V |
Voltage metering | AC/DC |
Current reading | AC/DC |
Type | VC175 |
Display | Digital |
Display (counts) | 4000 |
Dim | (W x H) 75 mm x 150 mm |
A/AC reading range | 0.1 µA - 10 A |
Reading range A DC | 0.1 µA - 10 A |
Product type | Handheld multimeter |
Documents & Downloads
- Manual 124457 VOLTCRAFT VC175 Handheld multimeter Digital CAT III 600 V Display (counts): 4000
PDF - Manual 124457 VOLTCRAFT VC175 Handheld multimeter Digital CAT III 600 V Display (counts): 4000
PDF - Manual 124457 VOLTCRAFT VC175 Handheld multimeter Digital CAT III 600 V Display (counts): 4000
PDF - Manual 124457 VOLTCRAFT VC175 Handheld multimeter Digital CAT III 600 V Display (counts): 4000
PDF - Manual 124457 VOLTCRAFT VC175 Handheld multimeter Digital CAT III 600 V Display (counts): 4000
PDF - Manual 124457 VOLTCRAFT VC175 Handheld multimeter Digital CAT III 600 V Display (counts): 4000
PDF
- Warranty Terms 124457 VOLTCRAFT VC175 Handheld multimeter Digital CAT III 600 V Display (counts): 4000
PDF - Warranty Terms 124457 VOLTCRAFT VC175 Handheld multimeter Digital CAT III 600 V Display (counts): 4000
PDF - Warranty Terms 124457 VOLTCRAFT VC175 Handheld multimeter Digital CAT III 600 V Display (counts): 4000
PDF - Warranty Terms 124457 VOLTCRAFT VC175 Handheld multimeter Digital CAT III 600 V Display (counts): 4000
PDF - Warranty Terms 124457 VOLTCRAFT VC175 Handheld multimeter Digital CAT III 600 V Display (counts): 4000
PDF - Warranty Terms 124457 VOLTCRAFT VC175 Handheld multimeter Digital CAT III 600 V Display (counts): 4000
PDF - Warranty Terms 124457 VOLTCRAFT VC175 Handheld multimeter Digital CAT III 600 V Display (counts): 4000
PDF
- Warranty Terms 124457 VOLTCRAFT VC175 Handheld multimeter Digital CAT III 600 V Display (counts): 4000
PDF - Warranty Terms 124457 VOLTCRAFT VC175 Handheld multimeter Digital CAT III 600 V Display (counts): 4000
PDF - Warranty Terms 124457 VOLTCRAFT VC175 Handheld multimeter Digital CAT III 600 V Display (counts): 4000
PDF - Warranty Terms 124457 VOLTCRAFT VC175 Handheld multimeter Digital CAT III 600 V Display (counts): 4000
PDF - Warranty Terms 124457 VOLTCRAFT VC175 Handheld multimeter Digital CAT III 600 V Display (counts): 4000
PDF - Warranty Terms 124457 VOLTCRAFT VC175 Handheld multimeter Digital CAT III 600 V Display (counts): 4000
PDF - Warranty Terms 124457 VOLTCRAFT VC175 Handheld multimeter Digital CAT III 600 V Display (counts): 4000
PDF
VC175 digital multimeter
Robust unit with professional data entry and automatic scaling. VOLTCRAFT ® provides every user and scope of the right equipment. From entry-level to professional model. Always on the cutting edge of technology and the usual low price The VC100 series is designed for all measurement tasks in the household and hobby. Even professional tasks can be performed up to 600 V.
Highlights & Details
- CAT III 600 V
- 4000 counts
- Autoranging
- Non-contact voltage test
- AC / DC current measurement range
- Capacitance measurement
- Frequency and duty cycle measurement
- Flashlight function and backlight
- 600 V HRC fuses
Facts
- Diode test
- Aud. Continuity Tester
- Non-contact AC voltage detector
- Hold function
- Low battery display
- Auto power-off
- Robust housing with soft rubber protection
Delivery
- Test Leads
- 9 V battery
- Manual
- Warranty: 24 months
- Manufacturer: VOLTCRAFT
Comments
ISO-calibrated product available.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multimeters