VOLTCRAFT VC175 SE Handheld multimeter Digital CAT III 600 V Display (counts): 4000 SPECIAL EDITION

  • Item no.: 2112721
  • Manufacturer no.: VC-10563605
  • EAN: 4053199965038

Special Edition - same device but at a reduced price. Only while stocks last. Robust unit with professional data entry and automatic scaling. VOLTCRAFT ® provides every user and scope of the right equipment. From entry-level to professional model. Al…

  • Item no.: 2112721
  • Manufacturer no.: VC-10563605
  • EAN: 4053199965038

Special Edition - same device but at a reduced price. Only while stocks last. Robust unit with professional data entry and automatic scaling. VOLTCRAFT ® provides every user and scope of the right equipment. From entry-level to professional model. Al…

Voltage reading range DC (min.) 1 mV
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 0.1 mV
V AC reading range (max.) 600 V
Amperage reading range DC (min.) 0.1 µA
A DC reading range (max.) 10 A
A AC reading range (min.) 0.1 µA
Amperage reading range AC (max.) 10 A
Reading range - resistance 0.1 Ω ~ 40 MΩ
Reading range - capacity 0.01 nF ~ 100 µF
Frequency reading range 10 Hz ~ 10 MHz
DC resistance 10 MΩ
AC resistance 4.5 MΩ
Basic accuracy 0.8 %
Measurement type Average
Frequency range 45 Hz ~ 400 Hz
Power supply (details) 9 V battery
Height 150 mm
Width 75 mm
Length 38 mm
Weight 200 g
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT III 600 V
Voltage metering AC/DC
Current reading AC/DC
Type VC175 SE
Display Digital
Display (counts) 4000
Product type Handheld multimeter

Technical data

Voltage reading range DC (min.) 1 mV
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 0.1 mV
V AC reading range (max.) 600 V
Amperage reading range DC (min.) 0.1 µA
A DC reading range (max.) 10 A
A AC reading range (min.) 0.1 µA
Amperage reading range AC (max.) 10 A
Reading range - resistance 0.1 Ω ~ 40 MΩ
Reading range - capacity 0.01 nF ~ 100 µF

Frequently bought together

Similar products

See and discover other items from category Multimeters