
Highlights & Details
Digital multimeter VC185TRMS
- CAT III 600V
- 6000 counts
- Non-contact voltage testing
Technical specifications
- Voltage reading range DC (min.)
1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω – 60 MΩ
- Reading range - capacity
10pF - 60 mF
- Temperature
-40 to +1300 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.8 %
- Measurement type (details)
True RMS
- Interfaces
none
- Height
150 mm
- Width
38 mm
- Length
75 mm
- Weight
265 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC185
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 75 x 38 x 150 mm
- Reading frequency
10Hz - 10 MHz
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1626067 VOLTCRAFT VC185 Handheld multimeter Digital CAT III 600 V Display (counts): 6000
Information
Information 1626067 VOLTCRAFT VC185 Handheld multimeter Digital CAT III 600 V Display (counts): 6000
Conformity certificate
Conformity certificate 1626067 VOLTCRAFT VC185 Handheld multimeter Digital CAT III 600 V Display (counts): 6000
Warranty Terms
Warranty Terms 1626067 VOLTCRAFT VC185 Handheld multimeter Digital CAT III 600 V Display (counts): 6000
Description
Compact and robust
The shock-proof device features a composite enclosure including a protective rubber layer. And the rubber-coating also provides lots of grip. A stand on the rear side lets you place the multimeter in a way that allows you to read the display, keeping your hands free for taking readings.
Comfortable and safe
Autoranging makes taking readings easy as the results are always displayed at the best resolution possible. Selectable display lighting for optimum readabliliy in low-light conditions. A voltage reading range stretching to 600 V enables tackling pro jobs safely. This includes 3-phase power grids. Fuses protect amperage reading ranges against overload.
Plenty of extra features
The built-in LED torch makes working ibn low-light conditions much easier. Additional features of this hi-tech tool include hold function, diode and continuity testing as well as resistance, frequency and capacitance readings. And all that comes at a very affordable price.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
This text is machine translated.
Features
- AC/DC voltage measurement
- AC/DC current measurement up to 10 A
- Resistance measurement
- Frequency measurement.
- Duty cycle
- Diode testing
- Acoustic continuity tester
- Contactless AC voltage testing (NCV)
- Temperature reading
- True RMS
- Hold function
- Reference value settings
- Low-battery indicator
- Robust casing with protective rubber coating.
- Automatic measuring range selection (auto range)
- Selectable display backlighting
- Built-in torch
- Auto switch-off.
Scope of delivery
- Test Leads
- 9 V battery
- Operating instructions (see on the right of the online download).
















