VOLTCRAFT VC209-Li Li-ion 9V PP3 9V battery charger

  • Item no.: 200009
  • Manufacturer no.: 200009
  • EAN: 4016138590029

Charge your 9 V Li-ion packs with the VC209-Li microprocessor controlled professional charger by Voltcraft®, which boasts high energy density, low weight and minimum self-discharge. By means of a 4-stage charging process your batteries are rejuvenate…

  • Item no.: 200009
  • Manufacturer no.: 200009
  • EAN: 4016138590029

Charge your 9 V Li-ion packs with the VC209-Li microprocessor controlled professional charger by Voltcraft®, which boasts high energy density, low weight and minimum self-discharge. By means of a 4-stage charging process your batteries are rejuvenate…

Matching rechargeable battery Li-ion
Suitable for battery size 9V PP3
Charging slots 2
9 V 2
Operating voltage 11.4 - 12.6 V
Max. charging current per slot 70 mA
9 V battery charging current 70 mA
Features Faulty battery detection , Battery refresher/regenerator , Individual slot monitoring , Trickle charging , Powered by in-car outlet (12 V) , End-of-charge voltage auto-cutoff , Timer settings
Average charging time for 9 V/150 mAh batteries 140 min
Width 100 mm
Height 35 mm
Depth 93 mm
Product type 9V battery charger

Technical data

Matching rechargeable battery Li-ion
Suitable for battery size 9V PP3
Charging slots 2
9 V 2
Operating voltage 11.4 - 12.6 V
Max. charging current per slot 70 mA
9 V battery charging current 70 mA
Features Faulty battery detection , Battery refresher/regenerator , Individual slot monitoring , Trickle charging , Powered by in-car outlet (12 V) , End-of-charge voltage auto-cutoff , Timer settings
Average charging time for 9 V/150 mAh batteries 140 min
Width 100 mm

Frequently bought together

Similar products

See and discover other items from category Universal Battery Chargers