
Highlights & Details
Lead-acid rechargeable battery plug charger BC-600
- For 2 V, 6 V and 12 V lead-acid batteries
- Voltage input range: 100 - 240 V
- Overload and reverse polarity protection
Technical specifications
- Cable length 1.8 m
- Product type
VRLA charger
- Matching rechargeable battery
SLA
Lead-acid
Lead acid membrane
- Suitable for lead-type rechargeables
2 V
6 V
12 V
- Recommended battery capacity (min.)
1 Ah
- Recommended battery capacity (max.)
12 Ah
- Charging slots
1
- Operating voltage
100 - 240 V
- Charging current (max.)
0.6 A
- Charging current at 2 V
0.6 A
- Charging current at 6 V
0.6 A
- Charging current at 12 V
0.6 A
- Charge Voltage
2.4 V
7 V
13.8 V
- Width
56 mm
- Height
82 mm
- Depth
81 mm
- Weight
125 g
- Dim
(W x H x D) 56 x 82 x 81 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 1340437 VOLTCRAFT VRLA charger BC-600 2 V, 6 V, 12 V Charging current (max.) 0.6 A
User & Safety Instructions
User & Safety Instructions 1340437 VOLTCRAFT VRLA charger BC-600 2 V, 6 V, 12 V Charging current (max.) 0.6 A
Conformity certificate
Conformity certificate 1340437 VOLTCRAFT VRLA charger BC-600 2 V, 6 V, 12 V Charging current (max.) 0.6 A
Warranty Terms
Warranty Terms 1340437 VOLTCRAFT VRLA charger BC-600 2 V, 6 V, 12 V Charging current (max.) 0.6 A
Description
Space-saving plug charger for 2, 6 and 12 V lead-acid batteries. Simple and safe charging. The battery voltage is set via a switch on the charger and the LED display indicates the charging status.
Features
- CCCV charging process
- Switch for charging voltage
- Voltage input range: 100 - 240 V
- Overload and reverse polarity protection
- LED display
Scope of delivery
- Plug-in charger BC-600
- Alligator clips
- User manual.



