Highlights & Details
WB-300 Thermal imaging camera
- 9 Hz Thermal imaging camera
- Temperature reading range -10 up to 400 °C
- 160 x 120 Pixelel Bolometer matrix
- Thermal sensitivity 150 mK
Technical specifications
- ±5°C or 5%
- Type
WB-300
- Product type
IR camera
- Bolometer array
160 x 120 Pixel
- Interfaces
SD
USB
- Temperature reading range (max.)
400 °C
- Temperature reading range (min.)
-10 °C
- Optics
56° x 42°
- Frame rate
9 Hz
- Display resolution
240 x 320 Pixel
IP54
- Thermal sensitivity
150 mK
- Dim
(L x W x H) 71 x 80 x 211 mm
- Temperature resolution
0.1 °C
- Emission level (max.)
0.99
- Emission level (min.)
0.01
- Focus
Fixed-focus
- Geometric resolution (IFOV)
11 mrad
- Weight
365 g
- Basic accuracy
3.5 %
- Accuracy ± °C
3.5 °C
- Temperature reading range
-10 up to 400 °C
- Min. focusing distance
0.35 mm
- Width
80 mm
- Height
211 mm
- Length
71 mm
- Features
very robust
Withstands falls from heights of up to 2 m
incl. data analysis software
Manufacturer's standards (no certificate)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2127008 VOLTCRAFT WB-300 IR camera -10 up to 400 °C 160 x 120 Pixelel 9 Hz very robust, Withstands falls from heights of up to 2
Conformity certificate
Conformity certificate 2127008 VOLTCRAFT WB-300 IR camera -10 up to 400 °C 160 x 120 Pixelel 9 Hz very robust, Withstands falls from heights of up to 2
Warranty Terms
Warranty Terms 2127008 VOLTCRAFT WB-300 IR camera -10 up to 400 °C 160 x 120 Pixelel 9 Hz very robust, Withstands falls from heights of up to 2
Download
Download 2127008 VOLTCRAFT WB-300 IR camera -10 up to 400 °C 160 x 120 Pixelel 9 Hz very robust, Withstands falls from heights of up to 2
Description
Features
- 6.1 cm (2.4") TFT-LC display (240x320p)
- Data storage on micro-SDHC card
- Selectable emissivity
- Selectable temperature units (°C/°F)
- Max/min values
- Selectable colour scales
- Adjustable LED brightness
- Selectable auto-switch off delay
- Image gallery
- PC analysis software
- IP54
- 2m drop-proofness
Scope of delivery
- Thermal imager
- Rechargeable battery
- USB cable
- Micro-SDHC card (16GB)
- User manual on CD
- Safety instructions