
Highlights & Details
WBP-150 Thermal imaging camera
- 50 Hz Thermal imaging camera
- Temperature reading range -20 up to 550 °C
- 120 x 90 Pixel Bolometer matrix
- Thermal sensitivity 80 mK
- Slim and pocket-sized design
- Drop-proof to 2 metres
- Media storage: Internal 3.4 GB EMMC, Max. 32 GB microSD card
- Wi-Fi for data transfer and live video output via app
- Overlay function: Combination of a visual camera and a thermal imaging camera
Technical specifications
- Type
WBP-120
- Product type
IR camera
- Bolometer array
120 x 90 Pixel
- Interfaces
microSD
Wi-Fi
- Temperature reading range (max.)
550 °C
- Colour schemes
12
- Temperature reading range (min.)
-20 °C
- Frame rate
50 Hz
- Display resolution
640 x 480 Pixel
IP54
- Thermal sensitivity
80 mK
- Dim
(L x W x H) 22 x 128 x 90 mm
- Temperature resolution
0.1 °C
- Digital zoom
32 x
- Emission level (max.)
1.00
- Emission level (min.)
0.01
- Focus
Automatic
- Weight
196 g
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-20 up to 550 °C
- Min. focusing distance
0.5 m
- Width
128 mm
- Height
90 mm
- Length
22 mm
- Connection
USB
- Power supply (details)
Li-ion Battery, 3.7 V
- Features
Built-in digital camera
Wi-Fi
Withstands falls from heights of up to 2 m
Manufacturer's standards (no certificate)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2525736 VOLTCRAFT WBP-120 IR camera -20 up to 550 °C 120 x 90 Pixel 50 Hz Built-in digital camera, Wi-Fi, Withstands falls from
User & Safety Instructions
User & Safety Instructions 2525736 VOLTCRAFT WBP-120 IR camera -20 up to 550 °C 120 x 90 Pixel 50 Hz Built-in digital camera, Wi-Fi, Withstands falls from
Conformity certificate
Conformity certificate 2525736 VOLTCRAFT WBP-120 IR camera -20 up to 550 °C 120 x 90 Pixel 50 Hz Built-in digital camera, Wi-Fi, Withstands falls from
Warranty Terms
Warranty Terms 2525736 VOLTCRAFT WBP-120 IR camera -20 up to 550 °C 120 x 90 Pixel 50 Hz Built-in digital camera, Wi-Fi, Withstands falls from
Download
Download 2525736 VOLTCRAFT WBP-120 IR camera -20 up to 550 °C 120 x 90 Pixel 50 Hz Built-in digital camera, Wi-Fi, Withstands falls from
Description
The 50Hz infrared camera WBP-150 fits in every trouser pocket, but at the same time offers the latest technology, in order to create meaningful thermal images. Whether on electrical systems, building facades or in the food industry, the infrared camera enables the detection of unwanted temperature deviations in order to avoid consequential damage.
Flexible use and data transfer via WiFi
Hot or cold? The Voltcraft WBP-150 produces images in a temperature range of -20 to +550° C with a thermal sensitivity of 80 MK. The recordings can be focused on the central spot or on three manually adjustable spots. For detailed pictures, a continuous digital zoom is available, which enables a 32x magnification of the motives. Thanks to WiFi, all data can be queried while traveling, even a live video output via app is possible.
Clear results and clever dual function
The extreme temperatures of an object are recorded and observed, whereby the camera emits a warning signal if necessary. 12 different color palettes are available for evaluation. The images can be viewed directly on site on the 8.89 cm LCD touch screen or stored on a microSD card up to 32 GB for later evaluation. Internal media storage holds data up to 3.4 GB in size. Especially effective: The WBP-150 not only shows the typical infrared image analysis, it can also be used as an optical camera. With this double function, the recordings can be evaluated even more significantly.
Energy-saving and robust
The WBP-150 thinks with: If not used for a longer period of time, it switches off automatically to save energy. The camera is dust and water-protected according to IP54 and even a fall from a height of two meters cannot impress the stable housing. The camera comes with a USB-C® cable, an 32 GB microSD card, a user manual and a convenient shoulder strap.
This text is machine translated.
Features
- 5x Image modes: IR image, Visual image, Picture in picture, Auto fusion, Zoom
- 12x colour palettes: Iron, Rainbow, Grey, Grey inverted, Brown, Blue-red, Hot-cold, Feather, Above alarm, Below alarm, Zone alarm, Vision zone
- High and low temperature alarm
- High and low temperature tracking
- Display resolution: 640 x 480 pixels
- Display: 8.89 cm (3.5") LCD touch screen
- Auto power-off function
- Spot: centre spot, 3 manual spots
- Zoom: 1 - 32x continuous, digital zoom
- Focus free
- IP54
- LED flashlight: Cool light (5700k), 150 lm
- Built-in digital camera: 2 megapixels
Scope of delivery
- Thermal camera
- USB-C® cable
- 32 GB microSD card
- Lanyard
- User manual







