Vossloh Schwabe LTV847 LTV847 Optocoupler With Transistor Output DIL 16 Type (misc.) 4-channel

  • Item no.: 187020
  • Manufacturer no.: LTV847
  • EAN: 2050000071997

OPTO-COUPLER PC 847 = 4 X PC 817

  • Item no.: 187020
  • Manufacturer no.: LTV847
  • EAN: 2050000071997

OPTO-COUPLER PC 847 = 4 X PC 817

Type LTV847
Enclosure DIP 16
Manufacturer Vossloh Schwabe
Manuf. Code LTO
UF typ. 1.2 V
IF 50 mA
Channels 4
Input type DC
Output type Transistor
Insulation voltage 5000 V RMS
Operating temperature (min.) +110 °C
Max. operating temperature -30 °C
Mounting type Through-hole
Forward voltage U(F) max 1.4 V
Slew rate 4 µs
Fall time 3 µs
Power output/channel 50 mA
Ptot 200 mW
Voltage output (max.) 35 V
Current transfer ratio (min.) 50 %
Current transfer ratio (min.) - current reference 5 mA
Current transfer ratio (max.) 600 %
Collector-emitter saturation voltage (max.) 200 mV
IC 50 mA
Type 4-channel
Output voltage 35 V
Output current (details) 50 mA
Casing DIL 16
Product type Opto-isolator - LED controller

Technical data

Type LTV847
Enclosure DIP 16
Manufacturer Vossloh Schwabe
Manuf. Code LTO
UF typ. 1.2 V
IF 50 mA
Channels 4
Input type DC
Output type Transistor
Insulation voltage 5000 V RMS

Frequently bought together

Similar products

See and discover other items from category Opto-Isolators