
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin strip, straight
1
2
2
2.50 mm
White
Rectangular
100 V AC
3 A
3 A
Gold plated
Copper alloy
Thermoplastic material
4.70 mm
3.30 mm
No
(L x W x H) 11.30 x 5.00 x 2.50 mm
Perpendicular (to the PCB)
243-12-002-1-00
1 pc(s)
2.50 mm
11.30 mm
5.00 mm
L x B x H 5 x 2.5 x 10.1 mm
No
243-12-002-1-00
Yes
+105 °C
-40 °C
Pin strip (standard)
Datasheet 716441 W & P Products Pin strip (standard) No. of rows: 1 Pins per row: 2 243-12-002-1-00 1 pc(s)