
Highlights & Details
Multi-pin connector RM 2 mm
- Content 1 pc(s)
- No. of rows 2
- Pins per row 30
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip (standard)
- No. of rows
2
- Pins per row
30
- Total number of pins
60
- CS
2 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
250 V
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
Thermoplastic UL94V-O
- Pin Ø
0.50 mm
- Pin length (receptacle)
4.40 mm
- Pin length (PCB)
2.80 mm
- Separable
Yes
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
314-200-060-00
- Industrial packaging
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Type
314-200-060-00
Documents & Downloads
Datasheet
Datasheet 1403344 W & P Products Pin strip (standard) No. of rows: 2 Pins per row: 30 314-200-060-00 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1403344 W & P Products Pin strip (standard) No. of rows: 2 Pins per row: 30 314-200-060-00 1 pc(s)


