
Collection
1/2
Collection
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power strip, straight
SIL socket (standard)
1
8
8
2.54 mm
Black
Rectangular
250 V
3 A
3 A
Copper alloy
Thermoplastic UL94V-O
3.15 mm
No
(W x H) 2.54 mm x 8.50 mm
Perpendicular (to the PCB)
157-08-1-00
Square
6.40 mm
No
1 pc(s)
2.54 mm
8.50 mm
Yes
+105 °C
-40 °C
157-08-1-00
Datasheet 1403398 W & P Products SIL socket (standard) No. of rows: 1 Pins per row: 8 157-08-1-00 1 pc(s)