
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


230 V
Halogen transformer
20 W
75 W
MM
Black
(L x W x H) 130 x 50 x 20 mm
20 - 75 W
12 V
No
230 V
Yes
50 mm
20 mm
130 mm
Electronic
20 - 75 VA
11.5 V
User & Safety Instructions 550017 W75 Halogen transformer 12 V 20 - 75 W
Conformity certificate 550017 W75 Halogen transformer 12 V 20 - 75 W