Wachendorff LD4A05P0 Current-/voltage display LD4A05P0
The Industry-large display LDA is a suitable display for direct current and direct voltage with programmable input from 0 to 200 VDC and 0 to 200 mA. Free Scaling and easily programmable via front keys or software. The 5-level brilliant and dimmable …
The Industry-large display LDA is a suitable display for direct current and direct voltage with programmable input from 0 to 200 VDC and 0 to 200 mA. Free Scaling and easily programmable via front keys or software. The 5-level brilliant and dimmable …
Current-/voltage display LD4A05P0
The Industry-large display LDA is a suitable display for direct current and direct voltage with programmable input from 0 to 200 VDC and 0 to 200 mA. Free Scaling and easily programmable via front keys or software. The 5-level brilliant and dimmable LED-display was designed with strong Aluminium casing and safety type IP 65 for industrial application
Highlights & Details
- Brilliant dimmable large-LED-display?Universal voltage supply AC or DC
- strong casing in Aluminium safety type IP65
Facts
- Minimal- and Maximal value memory
- Serial interface
- 2 free programmable user inputs
Delivery
- Display
- Mounting bracket
- Operating instructions.
Comments
Customer reviews
Similar products
See and discover other items from category Digital Panel Meters