Wagner 2359348 Furno 300 Hot air blower 1600 W
The furno 300 is ideal for first time users, small projects or work in and around the house. With the two temperature settings of 400°C and 575°C can be a very wide range of tasks. The hot-air gun has an ergonomically designed handle that ensures p…
- Warranty: 24 months
- Manufacturer: Wagner
The furno 300 is ideal for first time users, small projects or work in and around the house. With the two temperature settings of 400°C and 575°C can be a very wide range of tasks. The hot-air gun has an ergonomically designed handle that ensures p…
- Warranty: 24 months
- Manufacturer: Wagner
Technical data
Width | 65 mm |
---|---|
Weight | 750 g |
Length | 220 mm |
Air volume | 675 l/min |
Temperature settings | 400 - 575 °C |
Operating voltage | 230 V |
Power | 1600 W |
Product type | Hot air blower |
Wagner hot air blower Furno 300
The furno 300 is ideal for first time users, small projects or work in and around the house.
With the two temperature settings of 400°C and 575°C can be a very wide range of tasks.
The hot-air gun has an ergonomically designed handle that ensures perfect balance and increased comfort when working.
Thanks to the stable stand on the back can also be carried.
Highlights & Details
- The entry-level model
- can be used in the hand-held or stand operation
- ergonomic handle
Facts
- Ergonomically designed handle
- Warranty: 24 months
- Manufacturer: Wagner
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hot Air Blowers