Wagner 2359352 Furno 500 Hot air blower 2000 W
The furno 500 is a professional, electronic hot air gun with graphic LED display.The 12 temperature levels of 60 °C to 600 °C remain always in view and allow for a wide range of different applications. The best - the furno 500 thinks with: thanks to …
- Warranty: 24 months
- Manufacturer: Wagner
The furno 500 is a professional, electronic hot air gun with graphic LED display.The 12 temperature levels of 60 °C to 600 °C remain always in view and allow for a wide range of different applications. The best - the furno 500 thinks with: thanks to …
- Warranty: 24 months
- Manufacturer: Wagner
Technical data
Width | 90 mm |
---|---|
Weight | 900 g |
Length | 260 mm |
Air volume | 800 l/min |
Temperature settings | 80 - 600 °C |
Operating voltage | 230 V |
Power | 2000 W |
Product type | Hot air blower |
Documents & Downloads
Wagner hot air blower Furno 500
The furno 500 is a professional, electronic hot air gun with graphic LED display.
The 12 temperature levels of 60 °C to 600 °C remain always in view and allow for a wide range of different applications.
The best - the furno 500 thinks with: thanks to the memory function, you can delete the last settings are saved and displayed again.
Highlights & Details
- Versatile model for advanced
- 12 temperature settings - furunterschiedlichste projects
- powerful heating element made of ceramic for fast heat
- abkuhlmodus for a long life of
- safe working through lateral distance holder
- stable stand surface on the back side for ambidextrous work
- ergonomically designed handle,
- including accessories: centering and nozzle
Facts
- Powerful heating element
- graphic LED Display
- Abkuhlmodus
- lateral distance holder
- stable surface
- ergonomically designed handle
- Warranty: 24 months
- Manufacturer: Wagner
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hot Air Blowers