Wagner Control Pro 250R EUR Paint spray system 550 W Max. feed rate 1250 ml/min
The Control Pro 250R is a compact airless sprayer with handle for the experienced craftsman, service providers and craftsmen with occasional spray projects. You can work with all solvent and water-dilute-able varnishes, glazes and wood coatings, as w…
- Warranty: 24 months
- Manufacturer: Wagner
The Control Pro 250R is a compact airless sprayer with handle for the experienced craftsman, service providers and craftsmen with occasional spray projects. You can work with all solvent and water-dilute-able varnishes, glazes and wood coatings, as w…
- Warranty: 24 months
- Manufacturer: Wagner
Technical data
- Area Power: 15 m² in 2 min
Power consumption | 550 W |
---|---|
Max. feed rate | 1250 ml/min |
Use | Wall paint , Varnish and glaze |
Operating voltage | 230 V |
Pressure | 110 bar |
Air tube length | 9 m |
Weight | 7.1 kg |
Product type | Paint spray system |
Documents & Downloads
Airless spray system Control Pro 250R
The Control Pro 250R is a compact airless sprayer with handle for the experienced craftsman, service providers and craftsmen with occasional spray projects. You can work with all solvent and water-dilute-able varnishes, glazes and wood coatings, as well as dispersions and latex colors can be processed. The Control Pro 250R belongs to a completely new generation of airless spraying devices, with the High Efficiency Airless, short-HEA-technology. This innovative nozzle technology with a highly efficient, but pressure reduced pump combined. The reduced spray pressure allowed with maximum control and up to 55% less paint spray a simple and clean work with an airless device. A streak free and perfect color application succeeds so only users. The lower print supports but also a fatigue-free working with the high-quality airless gun, whose deduction force and rebound in comparison to the conventional airless spray is much lower.
This text is machine translated.
Highlights & Details
- For medium to very large projects
- Incl. nozzle for wall paint and liquid materials
Facts
- Airless Piston Pump
- High Efficiency Airless
- Direct suction
- Pressure regulation
- Airless gun with two-finger deduction.
Delivery
- Turning nozzles
- Filter Kit.
- Warranty: 24 months
- Manufacturer: Wagner
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Spray Colour Dispensers & Pumps