

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
600 V
0.1 mV
600 V
0.1 µA
10 A
0.1 µA
10 A
0.1 Ω – 20 MΩ
10 MΩ
10 MΩ
0.5 %
Average
40 Hz - 400 Hz Hz
none
2x AAA battery
170 mm
90 mm
295 g
Manufacturer's standards (no certificate)
CAT IV 600 V
AC/DC
AC/DC
206-810
Digital
2000
(W x H) 90 mm x 170 mm
Datasheet 100778 WAGO 206-810 Handheld multimeter Digital CAT IV 600 V Display (counts): 2000
User & Safety Instructions 100778 WAGO 206-810 Handheld multimeter Digital CAT IV 600 V Display (counts): 2000
User & Safety Instructions 100778 WAGO 206-810 Handheld multimeter Digital CAT IV 600 V Display (counts): 2000