Number (Package size 100 pc(s))
Highlights & Details
1-conductor PCB terminal strip
- Content 100 pc(s)
Technical specifications
- KL-LEISTE EINLÖTB.16-P. 2,5MM ORANGE
- Type
250-416/000-012
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
2.50 mm
- No. of rows
1
- Pins per row
16
- Number of pins
16
- Series
250
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
10 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
10 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
0.50 mm²
- Cross section (inflexible) (max.)
0.50 mm²
- AWG (min.)
24
- Connector orientation
At an angle (to the PCB)
- AWG max.
20
- Contact material
Copper alloy
- Enclosure material
Polyamide
- Factory colour
Orange
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
250-416/000-012
- Industrial packaging
Yes
- Content
100 pc(s)
- Nominal voltage
160 V
- Width
41.50 mm
- Height
16.70 mm
- Length
12.00 mm
Documents & Downloads
Datasheet
Datasheet 745373 WAGO 250-416/000-012 Spring-loaded terminal 0.50 mm² Number of pins 16 Orange 100 pc(s)
User & Safety Instructions
User & Safety Instructions 745373 WAGO 250-416/000-012 Spring-loaded terminal 0.50 mm² Number of pins 16 Orange 100 pc(s)