Number (Package size 60 pc(s))
Total (€ 4.27 / piece)
€ 256.30
plus VAT.
14-day return policy included
Technical specifications
- KL-LEISTE EINLöTBAR 15-POLIG
- Type
250-515
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
5 mm
- No. of rows
1
- Pins per row
15
- Number of pins
15
- Series
250
- Min. stripping length
6 mm
- Stripping length (max.)
10 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
1.00 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
20
- Connector orientation
At an angle (to the PCB)
- AWG max.
16
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Manufacturer part #
250-515
- Industrial packaging
Yes
- Content
60 pc(s)
- Nominal voltage
320 V
- Width
76.50 mm
- Height
20.50 mm
- Length
13.00 mm
Documents & Downloads
Datasheet
Datasheet 745481 WAGO 250-515 Spring-loaded terminal 1.00 mm² Number of pins 15 Grey 60 pc(s)
User & Safety Instructions
User & Safety Instructions 745481 WAGO 250-515 Spring-loaded terminal 1.00 mm² Number of pins 15 Grey 60 pc(s)