
Number (Package size 340 pc(s))
Technical specifications
- PCB KL-LEISTE RASTER 7,5MM 2-P.GRAU
- Type
250-602/000-006
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
7.50 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Series
250
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
17.5 A
- Cross section (flexible) (min.)
0.50 mm²
- Nominal current - rounded value
17.5 A
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
1.00 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
20
- Connector orientation
At an angle (to the PCB)
- AWG max.
16
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide
- Factory colour
Blue
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
250-602/000-006
- Industrial packaging
Yes
- Content
340 pc(s)
- Nominal voltage
630 V
- Width
20.50 mm
- Height
14.00 mm
- Length
13.00 mm
Documents & Downloads
Datasheet
Datasheet 745483 WAGO 250-602/000-006 Spring-loaded terminal 1.00 mm² Number of pins 2 Blue 340 pc(s)
User & Safety Instructions
User & Safety Instructions 745483 WAGO 250-602/000-006 Spring-loaded terminal 1.00 mm² Number of pins 2 Blue 340 pc(s)



