
Technical specifications
- 2 ETAGE BARR CI 5MM 9 P/BR/EN LIGNE
- Type
250-709
- Product type
2-tier terminal
- Features
+ CAGE CLAMP®
+ actuator
- CS
5 mm
- No. of rows
2
- Pins per row
9
- Number of pins
18
- Series
250
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
10 A
- Cross section (flexible) (min.)
0.50 mm²
- Nominal current - rounded value
10 A
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
1.00 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
20
- Connector orientation
At an angle (to the PCB)
- AWG max.
16
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide
- Factory colour
Grey
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
250-709
- Industrial packaging
Yes
- Content
60 pc(s)
- Nominal voltage
400 V
- Width
46.20 mm
- Height
24.90 mm
- Length
21.70 mm
Documents & Downloads
Datasheet
Datasheet 746080 WAGO 250-709 2-tier terminal 1.00 mm² Number of pins 18 Grey 60 pc(s)
User & Safety Instructions
User & Safety Instructions 746080 WAGO 250-709 2-tier terminal 1.00 mm² Number of pins 18 Grey 60 pc(s)


