Number (Package size 100 pc(s))
Highlights & Details
2-conductor PCB terminal strip
- Content 100 pc(s)
Technical specifications
- KL-LEISTE EINLÖTB. 8-POL. 5MM BLAU
- Type
253-108/000-006
- Product type
Spring-loaded terminal
- Features
+ PUSH WIRE®
- CS
5 mm
- No. of rows
1
- Pins per row
8
- Number of pins
8
- Series
253
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
17.5 A
- Nominal current - rounded value
17.5 A
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
20
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
16
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide
- Factory colour
Blue
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
253-108/000-006
- Industrial packaging
Yes
- Content
100 pc(s)
- Nominal voltage
320 V
- Width
42.00 mm
- Height
16.60 mm
- Length
12.80 mm
Documents & Downloads
Datasheet
Datasheet 746837 WAGO 253-108/000-006 Spring-loaded terminal Number of pins 8 Blue 100 pc(s)
User & Safety Instructions
User & Safety Instructions 746837 WAGO 253-108/000-006 Spring-loaded terminal Number of pins 8 Blue 100 pc(s)