1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
254-255
Spring-loaded terminal
+ PUSH WIRE®
7.50 mm
7.62 mm
1
5
5
254
6 mm
12 mm
Spring-loaded terminal
0.25 mm²
0.75 mm²
22
At an angle (to the PCB)
18
Cathode copper, tin plated
Grey
Yes
254-255
Yes
120 pc(s)
400 V
39.00 mm
20.50 mm
13.50 mm
User & Safety Instructions 746964 WAGO 254-255 Spring-loaded terminal Number of pins 5 Grey 120 pc(s)