Number (Package size 40 pc(s))
Total (€ 3.78 / piece)
€ 151.25
plus VAT.
14-day return policy included
Technical specifications
- 12 POS PCB STRIP
- Type
254-262
- Product type
Spring-loaded terminal
- Features
+ PUSH WIRE®
- CS
7.50 mm
7.62 mm
- No. of rows
1
- Pins per row
12
- Number of pins
12
- Series
254
- Min. stripping length
6 mm
- Stripping length (max.)
12 mm
- Connection
Spring-loaded terminal
Print
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
0.75 mm²
- AWG (min.)
22
- Connector orientation
At an angle (to the PCB)
- AWG max.
18
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Manufacturer part #
254-262
- Industrial packaging
Yes
- Content
40 pc(s)
- Nominal voltage
400 V
- Width
91.50 mm
- Height
20.50 mm
- Length
13.50 mm
Documents & Downloads
Datasheet
Datasheet 746998 WAGO 254-262 Spring-loaded terminal Number of pins 12 Grey 40 pc(s)
User & Safety Instructions
User & Safety Instructions 746998 WAGO 254-262 Spring-loaded terminal Number of pins 12 Grey 40 pc(s)