Number (Package size 280 pc(s))
Technical specifications
- 2 POS PCB STRIP
- Type
254-552
- Product type
Spring-loaded terminal
- Features
+ PUSH WIRE®
- CS
7.50 mm
7.62 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Series
254
- Min. stripping length
6 mm
- Stripping length (max.)
12 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
20
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Manufacturer part #
254-552
- Industrial packaging
Yes
- Content
280 pc(s)
- Nominal voltage
500 V
- Width
19.70 mm
- Height
16.50 mm
- Length
13.50 mm
Documents & Downloads
Datasheet
Datasheet 747250 WAGO 254-552 Spring-loaded terminal 1.50 mm² Number of pins 2 Grey 280 pc(s)
User & Safety Instructions
User & Safety Instructions 747250 WAGO 254-552 Spring-loaded terminal 1.50 mm² Number of pins 2 Grey 280 pc(s)