Number (Package size 500 pc(s))
Highlights & Details
1-conductor PCB terminal block
- Content 500 pc(s)
Technical specifications
- Pcb TERMINAL BLOCK
- Type
254-844
- Product type
Spring-loaded terminal
- Features
+ PUSH WIRE®
- CS
5 mm
5.08 mm
- Pins per row
1
- Number of pins
1
- Series
254
- Min. stripping length
8 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
20
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Blue
- Wire protection
Yes
- Manufacturer part #
254-844
- Industrial packaging
Yes
- Content
500 pc(s)
- Nominal voltage
320 V
- Width
19.70 mm
- Height
13.50 mm
- Length
6.70 mm
Documents & Downloads
Datasheet
Datasheet 747515 WAGO 254-844 Spring-loaded terminal 1.50 mm² Number of pins 1 Blue 500 pc(s)
User & Safety Instructions
User & Safety Instructions 747515 WAGO 254-844 Spring-loaded terminal 1.50 mm² Number of pins 1 Blue 500 pc(s)